10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5145300-2

DigiKey Part Number
A136960-ND
Manufacturer
Manufacturer Product Number
5145300-2
Description
CONN SMART CARD R/A SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5145300-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Card Type
Smart Card
Number of Positions
10 (8 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.144" (3.66mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.168
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,33000 €11,33 €
109,62500 €96,25 €
288,95000 €250,60 €
568,52250 €477,26 €
1128,11589 €908,98 €
2527,66484 €1.931,54 €
5047,29935 €3.678,87 €
1.0086,95140 €7.007,01 €
Manufacturers Standard Package
Unit Price without VAT:11,33000 €
Unit Price with VAT:13,25610 €