
DS4402N+ | |
|---|---|
DigiKey Part Number | DS4402N+-ND |
Manufacturer | |
Manufacturer Product Number | DS4402N+ |
Description | IC DAC 5BIT A-OUT 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Bit Digital to Analog Converter 2 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS4402N+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 5 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.5 (Max) | |
Architecture | Current Sink, Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73800 € | 17,38 € |
| 25 | 1,58920 € | 39,73 € |
| 100 | 1,42520 € | 142,52 € |
| 300 | 1,33387 € | 400,16 € |
| 500 | 1,30010 € | 650,05 € |
| 1.000 | 1,26138 € | 1.261,38 € |
| 2.500 | 1,22050 € | 3.051,25 € |
| 5.000 | 1,19587 € | 5.979,35 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,72610 € |

