
DS4305R+U | |
|---|---|
DigiKey Part Number | DS4305R+U-ND |
Manufacturer | |
Manufacturer Product Number | DS4305R+U |
Description | IC VREF SERIES ADJ 0.61% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 0.3V 5.2 VV ±0.61% 1 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS4305R+U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.3V | |
Voltage - Output (Max) | 5.2 V | |
Current - Output | 1 mA | |
Tolerance | ±0.61% | |
Temperature Coefficient | 60ppm/°C | |
Noise - 0.1Hz to 10Hz | 160µVp-p | |
Noise - 10Hz to 10kHz | 23µVrms | |
Voltage - Input | 4V ~ 5.5V | |
Current - Supply | 2.1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |


