
DS3905U-020+ | |
|---|---|
DigiKey Part Number | DS3905U-020+-ND |
Manufacturer | |
Manufacturer Product Number | DS3905U-020+ |
Description | IC DGTL POT 20KOHM 128TAP 10UMAX |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 3 Circuit 128 Taps I2C Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS3905U-020+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 3 | |
Number of Taps | 128 | |
Resistance (Ohms) | 20k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | - | |
Temperature Coefficient (Typ) | 123ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |

