Security Manager 25-CSBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3640B+TRL

DigiKey Part Number
505-DS3640B+TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS3640B+TRL
Description
IC SECURITY MANAGER 25-CSBGA
Customer Reference
Detailed Description
Security Manager 25-CSBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS3640B+TRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Security Manager
Applications
-
Mounting Type
Surface Mount
Package / Case
25-LFBGA, CSPBGA
Supplier Device Package
25-CSBGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types