
DS2484EVKIT# | |
|---|---|
DigiKey Part Number | 175-DS2484EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | DS2484EVKIT# |
Description | EVAL BOARD FOR DS2484 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS2484 - 1-Wire to I2C Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 1-Wire to I2C | |
Embedded | Yes, MCU | |
Utilized IC / Part | DS2484 | |
Primary Attributes | 1.8V, 3.3V Operating Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,86000 € | 104,86 € |
| Unit Price without VAT: | 104,86000 € |
|---|---|
| Unit Price with VAT: | 122,68620 € |




