
DS1831AS+ | |
|---|---|
DigiKey Part Number | DS1831AS+-ND |
Manufacturer | |
Manufacturer Product Number | DS1831AS+ |
Description | IC SUPERVISOR 4 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1831AS+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 3.3V, 5V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms; 100ms; 1,000ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 8,06200 € | 80,62 € |
| 50 | 7,17660 € | 358,83 € |
| 100 | 6,90240 € | 690,24 € |
| 250 | 6,61288 € | 1.653,22 € |
| 500 | 6,43842 € | 3.219,21 € |
| 1.000 | 6,29483 € | 6.294,83 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,02760 € |

