
DS1822+T&R | |
|---|---|
DigiKey Part Number | 175-DS1822+T&RTR-ND - Tape & Reel (TR) 175-DS1822+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS1822+T&R |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1822+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 5 | 4,96400 € | 24,82 € |
| 10 | 4,76000 € | 47,60 € |
| 25 | 4,51600 € | 112,90 € |
| 50 | 4,34960 € | 217,48 € |
| 100 | 4,19710 € | 419,71 € |
| 500 | 4,00282 € | 2.001,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,67041 € | 7.340,82 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,45840 € |


