Digital Potentiometer 45k Ohm 2 Circuit 65 Taps I2C Interface 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1807

DigiKey Part Number
DS1807-ND
Manufacturer
Manufacturer Product Number
DS1807
Description
IC DGTL POT 45KOHM 65TAP 14DIP
Customer Reference
Detailed Description
Digital Potentiometer 45k Ohm 2 Circuit 65 Taps I2C Interface 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1807 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Logarithmic
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
65
Resistance (Ohms)
45k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Mute, Selectable Address, Zero-Cross Sense
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable