Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 28-TSSOP (0.465", 11.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS17285E-5

DigiKey Part Number
DS17285E-5-ND
Manufacturer
Manufacturer Product Number
DS17285E-5
Description
IC RTC CLK/CALENDAR PAR 28TSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 28-TSSOP (0.465", 11.80mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS17285E-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size
2KB
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 3.7V
Current - Timekeeping (Max)
3mA @ 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package
28-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.