
DS1501WZN+T&R | |
|---|---|
DigiKey Part Number | DS1501WZN+TR-ND - Tape & Reel (TR) DS1501WZN+CT-ND - Cut Tape (CT) DS1501WZN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1501WZN+T&R |
Description | IC RTC CLK/CALENDAR PAR 28SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1501WZN+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K | |
Memory Size | 256B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 4mA @ 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,11000 € | 17,11 € |
| 10 | 13,65400 € | 136,54 € |
| 25 | 12,79040 € | 319,76 € |
| 100 | 11,84090 € | 1.184,09 € |
| 250 | 11,38836 € | 2.847,09 € |
| 500 | 11,11564 € | 5.557,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,89116 € | 10.891,16 € |
| Unit Price without VAT: | 17,11000 € |
|---|---|
| Unit Price with VAT: | 20,01870 € |

