
DS1884T+T | |
|---|---|
DigiKey Part Number | DS1884T+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1884T+T |
Description | IC INTERFACE SPECIALIZED 24TQFN |
Customer Reference | |
Detailed Description | Interface 24-TQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Interface | I2C | |
Voltage - Supply | 2.85V ~ 3.6V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

