
DS1302SN+T&R | |
|---|---|
DigiKey Part Number | DS1302SN+TR-ND - Tape & Reel (TR) DS1302SN+CT-ND - Cut Tape (CT) DS1302SN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1302SN+T&R |
Description | IC RTC CLK/CALENDAR SER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1302SN+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Trickle-Charger | |
Memory Size | 31B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 3-Wire Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 0.3µA ~ 1µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,84600 € | 38,46 € |
| 25 | 3,55240 € | 88,81 € |
| 100 | 3,22930 € | 322,93 € |
| 250 | 3,07532 € | 768,83 € |
| 500 | 2,98258 € | 1.491,29 € |
| 1.000 | 2,90620 € | 2.906,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,84336 € | 5.686,72 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,87340 € |

