NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 85 ns 32-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1245AB-85+

DigiKey Part Number
505-DS1245AB-85+-ND
Manufacturer
Manufacturer Product Number
DS1245AB-85+
Description
IC NVSRAM 1MBIT PARALLEL 32EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 85 ns 32-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1245AB-85+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
85ns
Access Time
85 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 209
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
147,12000 €47,12 €
1143,36455 €477,01 €
3341,67333 €1.375,22 €
5540,89836 €2.249,41 €
11039,86218 €4.384,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,12000 €
Unit Price with VAT:55,13040 €