
DS1245AB-85+ | |
|---|---|
DigiKey Part Number | 505-DS1245AB-85+-ND |
Manufacturer | |
Manufacturer Product Number | DS1245AB-85+ |
Description | IC NVSRAM 1MBIT PARALLEL 32EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 85 ns 32-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1245AB-85+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 85ns | |
Access Time | 85 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,12000 € | 47,12 € |
| 11 | 43,36455 € | 477,01 € |
| 33 | 41,67333 € | 1.375,22 € |
| 55 | 40,89836 € | 2.249,41 € |
| 110 | 39,86218 € | 4.384,84 € |
| Unit Price without VAT: | 47,12000 € |
|---|---|
| Unit Price with VAT: | 55,13040 € |

