
DS1100LZ-50+T | |
|---|---|
DigiKey Part Number | 175-DS1100LZ-50+TTR-ND - Tape & Reel (TR) 175-DS1100LZ-50+TCT-ND - Cut Tape (CT) 175-DS1100LZ-50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1100LZ-50+T |
Description | IC DELAY LINE 5 TAP 50NS 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 50ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100LZ-50+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 10ns | |
Tap Increment | 10 ns | |
Available Total Delays | 50ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,04000 € | 12,04 € |
| 10 | 9,48600 € | 94,86 € |
| 25 | 8,84640 € | 221,16 € |
| 100 | 8,14400 € | 814,40 € |
| 250 | 7,96612 € | 1.991,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,26601 € | 18.165,02 € |
| Unit Price without VAT: | 12,04000 € |
|---|---|
| Unit Price with VAT: | 14,08680 € |

