
MAX6703TKA+T | |
|---|---|
DigiKey Part Number | 175-MAX6703TKA+TTR-ND - Tape & Reel (TR) 175-MAX6703TKA+TCT-ND - Cut Tape (CT) 175-MAX6703TKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6703TKA+T |
Description | IC SUPERVISOR 3 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6703TKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.08V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,97900 € | 39,79 € |
| 25 | 3,67600 € | 91,90 € |
| 100 | 3,34380 € | 334,38 € |
| 250 | 3,18528 € | 796,32 € |
| 500 | 3,08976 € | 1.544,88 € |
| 1.000 | 3,01114 € | 3.011,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,92815 € | 7.320,38 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,07230 € |

