
LMX393HAUA+ | |
|---|---|
DigiKey Part Number | LMX393HAUA+-ND |
Manufacturer | |
Manufacturer Product Number | LMX393HAUA+ |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMX393HAUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 73mA @ 5V | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | 70dB PSRR | |
Propagation Delay (Max) | 600ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |

