

AS5055A-BQFM QFN16 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5055A-BQFMQFN16LFT&RDPTR-ND - Tape & Reel (TR) 4991-AS5055A-BQFMQFN16LFT&RDPCT-ND - Cut Tape (CT) 4991-AS5055A-BQFMQFN16LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5055A-BQFM QFN16 LF T&RDP |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | AS5055A-BQFM QFN16 LF T&RDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.41° | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 10 | 4,51200 € | 45,12 € |
| 25 | 4,17400 € | 104,35 € |
| 100 | 3,80210 € | 380,21 € |
| 250 | 3,67888 € | 919,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,48654 € | 1.743,27 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,86790 € |




















