Infrared (IR) Emitter 820nm 3.3V 500mA 1250mW/sr @ 1A 30° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4786S

DigiKey Part Number
475-SFH4786STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 4786S
Description
OSLUX
Customer Reference
Detailed Description
Infrared (IR) Emitter 820nm 3.3V 500mA 1250mW/sr @ 1A 30° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SFH 4786S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
1250mW/sr @ 1A
Wavelength
820nm
Voltage - Forward (Vf) (Typ)
3.3V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.