
SFH 4725CS A01-EA2EB2 | |
|---|---|
DigiKey Part Number | 475-SFH4725CSA01-EA2EB2TR-ND - Tape & Reel (TR) 475-SFH4725CSA01-EA2EB2CT-ND - Cut Tape (CT) 475-SFH4725CSA01-EA2EB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4725CS A01-EA2EB2 |
Description | HIGHPOWER 940NM INFRARED LED FOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (935nm ~ 965nm) 2.75V 1.5A 800mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.75V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 80° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Infrared (IR) | Qualification AEC-Q102 |
Current - DC Forward (If) (Max) 1.5A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 800mW/sr @ 1A | Package / Case 3-SMD, No Lead |
Wavelength 950nm (935nm ~ 965nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,53200 € | 25,32 € |
| 100 | 1,99440 € | 199,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,73733 € | 1.042,40 € |
| 1.200 | 1,66394 € | 1.996,73 € |
| 1.800 | 1,62637 € | 2.927,47 € |
| 3.000 | 1,58399 € | 4.751,97 € |
| 4.200 | 1,55880 € | 6.546,96 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,02480 € |

