
SFH 303 FA | |
|---|---|
DigiKey Part Number | 475-SFH303FA-ND |
Manufacturer | |
Manufacturer Product Number | SFH 303 FA |
Description | SENSOR PHOTO 990NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 990nm Top View Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 990nm | |
Viewing Angle | 40° | |
Power - Max | 200 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial - 3 Leads |

