
SFH 3010-Z | |
|---|---|
DigiKey Part Number | 475-SFH3010-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 3010-Z |
Description | SENSOR PHOTO 860NM TOP VIEW 2SMD |
Customer Reference | |
Detailed Description | Phototransistors 860nm Top View 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3010-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 860nm | |
Viewing Angle | 160° | |
Power - Max | 130 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-SMD, Flat Leads |

