
SFH 2705H | |
|---|---|
DigiKey Part Number | 475-SFH2705HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 2705H |
Description | SFH 2705H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 930nm 93ns 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 930nm | |
Color - Enhanced | Blue/Green | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 93ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 3.4mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61204 € | 1.836,12 € |
| 6.000 | 0,58744 € | 3.524,64 € |
| 9.000 | 0,57485 € | 5.173,65 € |
| 15.000 | 0,56066 € | 8.409,90 € |
| Unit Price without VAT: | 0,61204 € |
|---|---|
| Unit Price with VAT: | 0,71609 € |



