Photodiode 900nm 5ns 30° Radial, 5mm Dia (T 1 3/4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 2504 AN23

DigiKey Part Number
475-SFH2504AN23CT-ND - Cut Tape (CT)
475-SFH2504AN23TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFH 2504 AN23
Description
SENSOR PHOTODIODE 900NM RADIAL
Customer Reference
Detailed Description
Photodiode 900nm 5ns 30° Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
EDA/CAD Models
SFH 2504 AN23 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Wavelength
900nm
Color - Enhanced
-
Spectral Range
750nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
5ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
100pA
Active Area
-
Viewing Angle
30°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial, 5mm Dia (T 1 3/4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 15.03.2027
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,48900 €14,89 €
1001,14380 €114,38 €
5000,99170 €495,85 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,91667 €1.375,00 €
3.0000,87856 €2.635,68 €
4.5000,85904 €3.865,68 €
7.5000,83703 €6.277,73 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,42190 €