
SFH 203 FA AN23 | |
|---|---|
DigiKey Part Number | 475-SFH203FAAN23TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFH 203 FA AN23 |
Description | SFH 203 FA AN23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 5ns 40° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.62 A/W @ 850nm | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1mm² | |
Viewing Angle | 40° | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24228 € | 726,84 € |
| Unit Price without VAT: | 0,24228 € |
|---|---|
| Unit Price with VAT: | 0,28347 € |

