
MIRA220 2QMD0RW FT SE | |
|---|---|
DigiKey Part Number | 4991-MIRA2202QMD0RWFTSETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIRA220 2QMD0RW FT SE |
Description | 2.2 MP NIR ENHANCED GLOBAL SHUTT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Image Sensor 1600H x 1400V 2.79µm x 2.79µm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pixel Size | 2.79µm x 2.79µm | |
Active Pixel Array | 1600H x 1400V | |
Frames per Second | 90.0 | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 793 | 15,19150 € | 12.046,86 € |
| Unit Price without VAT: | 15,19150 € |
|---|---|
| Unit Price with VAT: | 17,77406 € |


