LED Lighting LuxiGen™ LZP White, Warm 2700K 3-Step MacAdam Ellipse 19.4V 4 x 700mA 110° 24-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZP-00GW00-0027

DigiKey Part Number
475-LZP-00GW00-0027-ND
Manufacturer
Manufacturer Product Number
LZP-00GW00-0027
Description
LED WARM WHITE 2700K 98CRI 24SMD
Customer Reference
Detailed Description
LED Lighting LuxiGen™ LZP White, Warm 2700K 3-Step MacAdam Ellipse 19.4V 4 x 700mA 110° 24-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LZP-00GW00-0027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
2775lm (2350lm ~ 3200lm)
Current - Test
4 x 700mA
Voltage - Forward (Vf) (Typ)
19.4V
Lumens/Watt @ Current - Test
51 lm/W
CRI (Color Rendering Index)
98
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
24-SMD, No Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.260" (6.60mm)
Thermal Resistance of Package
0.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.