
LZC-04UB0R-00U4 | |
|---|---|
DigiKey Part Number | 475-LZC-04UB0R-00U4-ND |
Manufacturer | |
Manufacturer Product Number | LZC-04UB0R-00U4 |
Description | 12-DIE VIOLET EMITTER, AIRGAP, W |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm ~ 390nm 43.5V 1A 15.4W @ 1A 115° 24-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 15.4W @ 1A | |
Wavelength | 385nm ~ 390nm | |
Voltage - Forward (Vf) (Typ) | 43.5V | |
Viewing Angle | 115° | |
Orientation | Top View | |
Operating Temperature | 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,35000 € | 77,35 € |
| Unit Price without VAT: | 77,35000 € |
|---|---|
| Unit Price with VAT: | 90,49950 € |

