Image for LZ9-M0GW00-0030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ9-M0GW00-0030

DigiKey Part Number
475-LZ9-M0GW00-0030-ND
Manufacturer
Manufacturer Product Number
LZ9-M0GW00-0030
Description
LED MOD LUXIGEN WH STARBRD
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LuxiGen™ LZ9 White, Warm Starboard
Datasheet
 Datasheet
EDA/CAD Models
LZ9-M0GW00-0030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
1113lm (868lm ~ 1357lm)
Current - Test
3 x 700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
9.7V
Lumens/Watt @ Current - Test
55 lm/W
Current - Max
1.06A
CRI (Color Rendering Index)
98
Viewing Angle
110°
Features
-
Size / Dimension
19.90mm Dia
Height
5.50mm
Light Emitting Surface (LES)
6.20mm Dia
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.