LED Lighting Color LuxiGen™ LZ4 Red, Green, Blue, White - Cool (RGBW) 624nm Red, 525nm Green, 457nm Blue, 6500K White 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-04MDC9-0000

DigiKey Part Number
475-LZ4-04MDC9-0000TR-ND - Tape & Reel (TR)
475-LZ4-04MDC9-0000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LZ4-04MDC9-0000
Description
LED LUXIGEN LZ4 RGBW SMD
Customer Reference
Detailed Description
LED Lighting Color LuxiGen™ LZ4 Red, Green, Blue, White - Cool (RGBW) 624nm Red, 525nm Green, 457nm Blue, 6500K White 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LZ4-04MDC9-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Wavelength
624nm Red, 525nm Green, 457nm Blue, 6500K White
Current - Test
700mA Red, 700mA Green, 700mA Blue, 700mA White
Voltage - Forward (Vf) (Typ)
2.5V Red, 3.6V Green, 3.2V Blue, 3.2V White
Lumens/Watt @ Current - Test
35 lm/W Red, 53 lm/W Green, 11 lm/W Green, 82 lm/W
Current - Max
1A Red, 1A Green, 1A Blue, 1A White
Luminous Flux @ Current/Temperature
62lm Red, 133lm Green, 24lm Blue, 183nm White
Temperature - Test
25°C
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Thermal Resistance of Package
2.8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
111,71000 €11,71 €
109,11200 €91,12 €
Unit Price without VAT:11,71000 €
Unit Price with VAT:13,70070 €