
LZ1-10UV00-0000 | |
|---|---|
DigiKey Part Number | 475-LZ1-10UV00-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-10UV00-0000 |
Description | EMITTER UV 365NM 1A STAR |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 4.1V 1A 70° Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 4.1V | |
Viewing Angle | 70° | |
Orientation | Top View | |
Operating Temperature | 115°C (TJ) | |
Mounting Type | Screw Mount | |
Package / Case | Star Array |

