Yellow 590nm LED Indication - Discrete 2.2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY QH9F-P1R1-36

DigiKey Part Number
475-LYQH9F-P1R1-36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY QH9F-P1R1-36
Description
LED YELLOW DIFFUSED SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
5mA
Viewing Angle
120°, 130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm
Features
-
Package / Case
0402 (1005 Metric)
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.