
LW TTSD-P2R1-FK0PN0-S6Z6-1.5-S | |
|---|---|
DigiKey Part Number | 475-LWTTSD-P2R2-FK0PN0-S6Z6-1.5-STR-ND - Tape & Reel (TR) 475-LWTTSD-P2R1-FK0PN0-S6Z6-1.5-SCT-ND - Cut Tape (CT) 475-LWTTSD-P2R1-FK0PN0-S6Z6-1.5-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW TTSD-P2R1-FK0PN0-S6Z6-1.5-S |
Description | LED TOPLED WHITE 2PLCC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting TOPLED White 3.2V 20mA 120° 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 340°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,16730 € | 16,73 € |
| 500 | 0,13652 € | 68,26 € |
| 1.000 | 0,12634 € | 126,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11769 € | 235,38 € |
| 4.000 | 0,11033 € | 441,32 € |
| 6.000 | 0,10656 € | 639,36 € |
| 10.000 | 0,10229 € | 1.022,90 € |
| 14.000 | 0,09975 € | 1.396,50 € |
| 20.000 | 0,09727 € | 1.945,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |


