
LT E6SG-BACA-36-U686-30-S | |
|---|---|
DigiKey Part Number | 475-LTE6SG-BACA-36-U686-30-STR-ND - Tape & Reel (TR) 475-LTE6SG-BACA-36-U686-30-SCT-ND - Cut Tape (CT) 475-LTE6SG-BACA-36-U686-30-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT E6SG-BACA-36-U686-30-S |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.95V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,27640 € | 27,64 € |
| 500 | 0,22910 € | 114,55 € |
| 1.000 | 0,21356 € | 213,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20036 € | 400,72 € |
| 4.000 | 0,18915 € | 756,60 € |
| 6.000 | 0,18340 € | 1.100,40 € |
| 10.000 | 0,17691 € | 1.769,10 € |
| 14.000 | 0,17305 € | 2.422,70 € |
| 20.000 | 0,16928 € | 3.385,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

