
LS T676-P2S1-1-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LST676-P2S1-1-ZTR-ND - Tape & Reel (TR) 475-LST676-P2S1-1-ZCT-ND - Cut Tape (CT) 475-LST676-P2S1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS T676-P2S1-1-0-20-R18-Z |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LS T676-P2S1-1-0-20-R18-Z Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VFHR1104LS-TR | Stanley Electric Co | 1.706 | 404-1309-1-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,08164 € | 40,82 € |
| 1.000 | 0,07504 € | 75,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06940 € | 138,80 € |
| 4.000 | 0,06459 € | 258,36 € |
| 6.000 | 0,06212 € | 372,72 € |
| 10.000 | 0,05933 € | 593,30 € |
| 14.000 | 0,05766 € | 807,24 € |
| 20.000 | 0,05604 € | 1.120,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |


