MFR Recommended
MFR Recommended

LS Q976-PQ-1-0-20-R18 | |
|---|---|
DigiKey Part Number | 475-LSQ976-PQ-1-0-20-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS Q976-PQ-1-0-20-R18 |
Description | LED CHIPLED SUPER RED 0603 |
Customer Reference | |
Detailed Description | LED Indication - Discrete 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |



