
LR G6SP.02-U1V2-1-A3D3+8D7E-46-G3R3-A-S | |
|---|---|
DigiKey Part Number | 475-LRG6SP.02-U1V2-1-A3D3+8D7E-46-G3R3-A-STR-ND - Tape & Reel (TR) 475-LRG6SP.02-U1V2-1-A3D3+8D7E-46-G3R3-A-SCT-ND - Cut Tape (CT) 475-LRG6SP.02-U1V2-1-A3D3+8D7E-46-G3R3-A-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR G6SP.02-U1V2-1-A3D3+8D7E-46-G3R3-A-S |
Description | LED RED CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 6-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 140mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm |
Lens Color Colorless | Package / Case 6-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.30mm L x 3.00mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,21490 € | 21,49 € |
| 500 | 0,17672 € | 88,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16416 € | 164,16 € |
| 2.000 | 0,15347 € | 306,94 € |
| 3.000 | 0,14797 € | 443,91 € |
| 5.000 | 0,14176 € | 708,80 € |
| 7.000 | 0,13806 € | 966,42 € |
| 10.000 | 0,13445 € | 1.344,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

