
LERTDUWS2WN-KBLA-1+MBNA-C+AXAY-T+MBNA-P | |
|---|---|
DigiKey Part Number | 475-LERTDUWS2WN-KBLA-1+MBNA-C+AXAY-T+MBNA-PTR-ND - Tape & Reel (TR) 475-LERTDUWS2WN-KBLA-1+MBNA-C+AXAY-T+MBNA-PCT-ND - Cut Tape (CT) 475-LERTDUWS2WN-KBLA-1+MBNACAXAYTMBNAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LERTDUWS2WN-KBLA-1+MBNA-C+AXAY-T+MBNA-P |
Description | LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Red, Green, Blue, White (RGBW) 625nm Red, 525nm Green, 453nm Blue 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm Red, 525nm Green, 453nm Blue | |
Current - Test | 1A Red, 1A Green, 1A Blue, 1A White | |
Voltage - Forward (Vf) (Typ) | 2.35V Red, 3.6V Green, 3V Blue, 3V White | |
Lumens/Watt @ Current - Test | 49 lm/W Red, 67 lm/W Green, 97 lm/W White | |
Current - Max | 2.5A Red, 3A Green, 3A Blue, 3A White | |
Luminous Flux @ Current/Temperature | 115lm Red, 290lm Green, 1310mW Blue, 290lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 120° Red, 120° Green, 120° Blue, 130° White | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Supplier Device Package | 8-SMD | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.054" (1.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 10 | 7,99600 € | 79,96 € |
| 100 | 6,62980 € | 662,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,03570 € | 3.017,85 € |
| 1.000 | 5,84304 € | 5.843,04 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,08610 € |


