
LA G6SP-DAFA-24-1-140-R18-Z | |
|---|---|
DigiKey Part Number | 475-LAG6SP-DAFA-24-1TR-ND - Tape & Reel (TR) 475-LAG6SP-DAFA-24-1CT-ND - Cut Tape (CT) 475-LAG6SP-DAFA-24-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA G6SP-DAFA-24-1-140-R18-Z |
Description | LED TOPLED AMBER 617NM 6PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Amber 617nm (612nm ~ 624nm) 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LA G6SP-DAFA-24-1-140-R18-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 617nm (612nm ~ 624nm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | 30 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 9lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 60°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49600 € | 4,96 € |
| 100 | 0,36270 € | 36,27 € |
| 500 | 0,30320 € | 151,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28371 € | 283,71 € |
| 2.000 | 0,26717 € | 534,34 € |
| 3.000 | 0,25867 € | 776,01 € |
| 5.000 | 0,24908 € | 1.245,40 € |
| 7.000 | 0,24337 € | 1.703,59 € |
| 10.000 | 0,23780 € | 2.378,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |


