LED Lighting OSLON® Submount PL White 9.8V 1A 120° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW3 C3LPL3.TK-6TTC-5L25M2-0-1A-S

DigiKey Part Number
475-KW3C3LPL3.TK-6TTC-5L25M2TR-ND - Tape & Reel (TR)
475-KW3C3LPL3.TK-6TTC-5L25M2CT-ND - Cut Tape (CT)
475-KW3C3LPL3.TK-6TTC-5L25M2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW3 C3LPL3.TK-6TTC-5L25M2-0-1A-S
Description
THE OSLON SUBMOUNT PL IS A VERSA
Customer Reference
Detailed Description
LED Lighting OSLON® Submount PL White 9.8V 1A 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
1413lm (1230lm ~ 1595lm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
9.8V
Lumens/Watt @ Current - Test
144 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
120°
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.181" L x 0.148" W (4.60mm x 3.75mm)
Height - Seated (Max)
0.034" (0.87mm)
Thermal Resistance of Package
0.98°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.974
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,29000 €5,29 €
103,96400 €39,64 €
1003,18810 €318,81 €
5002,84942 €1.424,71 €
1.0002,81668 €2.816,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,64630 €5.292,60 €
Manufacturers Standard Package
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,18930 €