
KW3 C3LPL3.TK-6TTC-5L16M1-0-1A-S | |
|---|---|
DigiKey Part Number | 475-KW3C3LPL3.TK-6TTC-5L16M1TR-ND - Tape & Reel (TR) 475-KW3C3LPL3.TK-6TTC-5L16M1CT-ND - Cut Tape (CT) 475-KW3C3LPL3.TK-6TTC-5L16M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW3 C3LPL3.TK-6TTC-5L16M1-0-1A-S |
Description | THE OSLON SUBMOUNT PL IS A VERSA |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Submount PL White 9.8V 1A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1413lm (1230lm ~ 1595lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 9.8V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.148" W (4.60mm x 3.75mm) | |
Height - Seated (Max) | 0.034" (0.87mm) | |
Thermal Resistance of Package | 0.98°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,13400 € | 41,34 € |
| 100 | 3,33110 € | 333,11 € |
| 500 | 2,98068 € | 1.490,34 € |
| 1.000 | 2,95751 € | 2.957,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,77059 € | 5.541,18 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,43500 € |

