LED Lighting OSLON® Submount PL White 6.61V 1A 120° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW2 C2LPL3.TK-6DT2-5L16M1-0-1A-S

DigiKey Part Number
475-KW2C2LPL3.TK-6DT2-5L16M1TR-ND - Tape & Reel (TR)
475-KW2C2LPL3.TK-6DT2-5L16M1CT-ND - Cut Tape (CT)
475-KW2C2LPL3.TK-6DT2-5L16M1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW2 C2LPL3.TK-6DT2-5L16M1-0-1A-S
Description
THE OSLON SUBMOUNT PL IS A VERSA
Customer Reference
Detailed Description
LED Lighting OSLON® Submount PL White 6.61V 1A 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
960lm (820lm ~ 1100lm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
6.61V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
120°
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.148" L x 0.138" W (3.75mm x 3.50mm)
Height - Seated (Max)
0.034" (0.87mm)
Thermal Resistance of Package
1.3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 €3,58 €
102,63600 €26,36 €
1002,08130 €208,13 €
5001,83820 €919,10 €
1.0001,75910 €1.759,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,69217 €3.384,34 €
4.0001,63557 €6.542,28 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,18860 €