
KW DELSS2.RA-AXBZ-HK0JM0-2686-20-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELSS2.RA-AXBZ-HK0JM0-2686-20-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.RA-AXBZ-HK0JM0-2686-20-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.RA-AXBZ-HK0JM0-2686-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.RA-AXBZ-HK0JM0-2686-20-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,08544 € | 42,72 € |
| 1.000 | 0,07859 € | 78,59 € |
| 2.000 | 0,07274 € | 145,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06632 € | 331,60 € |
| 10.000 | 0,06230 € | 623,00 € |
| 15.000 | 0,06024 € | 903,60 € |
| 25.000 | 0,05791 € | 1.447,75 € |
| 35.000 | 0,05652 € | 1.978,20 € |
| 50.000 | 0,05517 € | 2.758,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

