
KW DELSS2.RA-AXBZ-FK3PM3-2686-20-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELSS2.RA-AXBZ-FK3PM3-2686-20-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.RA-AXBZ-FK3PM3-2686-20-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.RA-AXBZ-FK3PM3-2686-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.RA-AXBZ-FK3PM3-2686-20-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,09870 € | 9,87 € |
| 500 | 0,07926 € | 39,63 € |
| 1.000 | 0,07282 € | 72,82 € |
| 2.000 | 0,06733 € | 134,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06130 € | 306,50 € |
| 10.000 | 0,05752 € | 575,20 € |
| 15.000 | 0,05558 € | 833,70 € |
| 25.000 | 0,05339 € | 1.334,75 € |
| 35.000 | 0,05209 € | 1.823,15 € |
| 50.000 | 0,05082 € | 2.541,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

