Parametric Equivalent

KW DELMS1.RA-M1N2-FK0PM0-U515-1-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELMS1.RA-M1N2-FK0PM0-U515-1-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DELMS1.RA-M1N2-FK0PM0-U515-1-R18 |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.7V 2-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 1mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |


