Red, Green, Blue (RGB) 622nm Red, 528nm Green, 472nm Blue LED Indication - Discrete 2.1V Red, 2.5V Green, 2.75V Blue 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZ-O

DigiKey Part Number
475-KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZ-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZ-O
Description
LED RGB 6PLCC SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 528nm Green, 472nm Blue LED Indication - Discrete 2.1V Red, 2.5V Green, 2.75V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.80mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.5V Green, 2.75V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
629nm Red, 518nm Green, 467nm Blue
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 4.20mm W
Height (Max)
2.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,12929 €1.034,32 €
16.0000,12308 €1.969,28 €
24.0000,11991 €2.877,84 €
40.0000,11632 €4.652,80 €
56.0000,11419 €6.394,64 €
Manufacturers Standard Package
Unit Price without VAT:0,12929 €
Unit Price with VAT:0,15127 €