
KO EELP41.22-Q1S2-25-A8J8-020-R18 | |
|---|---|
DigiKey Part Number | 475-KOEELP41.22-Q1S2-25-A8J8-020-R18TR-ND - Tape & Reel (TR) 475-KOEELP41.22-Q1S2-25-A8J8-020-R18CT-ND - Cut Tape (CT) 475-KOEELP41.22-Q1S2-25-A8J8-020-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KO EELP41.22-Q1S2-25-A8J8-020-R18 |
Description | LED ORANGE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.16mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130°, 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05930 € | 5,93 € |
| 500 | 0,04696 € | 23,48 € |
| 1.000 | 0,04285 € | 42,85 € |
| 2.000 | 0,03933 € | 78,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03632 € | 145,28 € |
| 8.000 | 0,03375 € | 270,00 € |
| 12.000 | 0,03244 € | 389,28 € |
| 20.000 | 0,03094 € | 618,80 € |
| 28.000 | 0,03006 € | 841,68 € |
| 40.000 | 0,02919 € | 1.167,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |






