New Product
Blue 475nm LED Indication - Discrete 2.6V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB TATPE1.13-P1S1-B2B3-1-5-R18

DigiKey Part Number
475-KBTATPE1.13-P1S1-B2B3-1-5-R18TR-ND - Tape & Reel (TR)
475-KBTATPE1.13-P1S1-B2B3-1-5-R18CT-ND - Cut Tape (CT)
475-KBTATPE1.13-P1S1-B2B3-1-5-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KB TATPE1.13-P1S1-B2B3-1-5-R18
Description
DISCOVER THE SMARTLED PURE 0201,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue 475nm LED Indication - Discrete 2.6V 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
-
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
0.60mm x 0.30mm
Voltage - Forward (Vf) (Typ)
2.6V
Current - Test
5mA
Viewing Angle
165°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.60mm L x 0.30mm W
Height (Max)
0.24mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09200 €0,92 €
1000,06350 €6,35 €
5000,05034 €25,17 €
1.0000,04596 €45,96 €
2.0000,04222 €84,44 €
5.0000,03810 €190,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03418 €512,70 €
30.0000,03218 €965,40 €
45.0000,03116 €1.402,20 €
75.0000,03000 €2.250,00 €
105.0000,02931 €3.077,55 €
150.0000,02864 €4.296,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €