
GW QTLTS2.QM-H3H8-XX52-1-65-R33 | |
|---|---|
DigiKey Part Number | 475-GWQTLTS2.QM-H3H8-XX52-1-65-R33TR-ND - Tape & Reel (TR) 475-GWQTLTS2.QM-H3H8-XX52-1-65-R33CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW QTLTS2.QM-H3H8-XX52-1-65-R33 |
Description | LED OSCONIQ COOL WHT 5700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 2835 White, Cool 5700K 2.71V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (30lm ~ 41lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 204 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 7.9°C/W | |
Base Product Number |

